New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6APATSTP34BLS-5FT

DigiKey Part Number
5214-N6APATSTP34BLS-5FT-ND
Manufacturer
Manufacturer Product Number
N6APATSTP34BLS-5FT
Description
SLIM CAT6A CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug to Plug
Manufacturer
StarTech.com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,35000 €12,35 €
1010,50100 €105,01 €
259,84320 €246,08 €
509,37340 €468,67 €
1008,92600 €892,60 €
2508,36752 €2 091,88 €
5007,96854 €3 984,27 €
1 0007,58873 €7 588,73 €
Manufacturers Standard Package
Unit Price without VAT:12,35000 €
Unit Price with VAT:14,94350 €