
N6APATUTP34BKS-5FT | |
|---|---|
DigiKey Part Number | 5214-N6APATUTP34BKS-5FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATUTP34BKS-5FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,53100 € | 85,31 € |
| 25 | 7,99600 € | 199,90 € |
| 50 | 7,61440 € | 380,72 € |
| 100 | 7,25100 € | 725,10 € |
| 250 | 6,79728 € | 1 699,32 € |
| 500 | 6,47316 € | 3 236,58 € |
| 1 000 | 6,16457 € | 6 164,57 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 12,14840 € |

