
N6PATCH9YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH9YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH9YL |
Description | 9FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 9.00' (2.74m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,95900 € | 59,59 € |
| 25 | 5,58520 € | 139,63 € |
| 50 | 5,31840 € | 265,92 € |
| 100 | 5,06450 € | 506,45 € |
| 250 | 4,74752 € | 1 186,88 € |
| 500 | 4,52106 € | 2 260,53 € |
| 1 000 | 4,30551 € | 4 305,51 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,48210 € |

