NLAQ-5F-CAT6A-PATCH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 15,04000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 26
Unit Price: 10,35000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAQ-5F-CAT6A-PATCH

DigiKey Part Number
5214-NLAQ-5F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLAQ-5F-CAT6A-PATCH
Description
5FT CAT6A ETHERNET CABLE LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Aqua
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT5AQStarTech.com65214-C6ASPAT5AQ-ND15,04000 €Parametric Equivalent
N262-S05-AQEaton Tripp Lite2695-N262-S05-AQ-ND10,35000 €Parametric Equivalent
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,89000 €8,89 €
Manufacturers Standard Package
Unit Price without VAT:8,89000 €
Unit Price with VAT:10,75690 €