
S2CEPR6FW-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-S2CEPR6FW-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | S2CEPR6FW-USB-CABLE |
Description | USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Female to C Female 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Color White |
Configuration | Features Charge Only |
Length 6.00' (1.83m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 16,71900 € | 167,19 € |
| 25 | 15,67240 € | 391,81 € |
| 50 | 14,92460 € | 746,23 € |
| 100 | 14,21250 € | 1 421,25 € |
| 250 | 13,32356 € | 3 330,89 € |
| 500 | 12,68848 € | 6 344,24 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,81280 € |

