
WM9290-24V | |
|---|---|
DigiKey Part Number | 5807-WM9290-24V-ND |
Manufacturer | |
Manufacturer Product Number | WM9290-24V |
Description | Radial Blower Centrifugal Fan DC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 87mm L x 85mm H Ball 24.0 CFM (0.672m³/min) 8 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 87mm L x 85mm H | |
Width | 104.0mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 52.190 in H2O (13000.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 45.0dB(A) | |
Power (Watts) | 220 W | |
RPM | ||
Termination | 8 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 9.20A | |
Voltage Range | - | |
Material - Frame | Polycarbonate (PC), Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | 25000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,00000 € | 142,00 € |
| Unit Price without VAT: | 142,00000 € |
|---|---|
| Unit Price with VAT: | 171,82000 € |

