
1.5KE7V5A | |
|---|---|
DigiKey Part Number | 497-15408-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7V5A |
Description | TVS DIODE 6.4VWM 14.5VC DO201 |
Customer Reference | |
Detailed Description | 14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE7V5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 690A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,27970 € | 671,28 € |
| Unit Price without VAT: | 0,27970 € |
|---|---|
| Unit Price with VAT: | 0,33844 € |

