Bipolar (BJT) Transistor NPN - Darlington 350 V 15 A 155 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU941ZP

DigiKey Part Number
497-6680-5-ND
Manufacturer
Manufacturer Product Number
BU941ZP
Description
TRANS NPN DARL 350V 15A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 15 A 155 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
2V @ 300mA, 12A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 5A, 10V
Power - Max
155 W
Frequency - Transition
-
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.