17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 18-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPIULC6-6DJL

DigiKey Part Number
497-10559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPIULC6-6DJL
Description
TVS DIODE 3VWM 17VC 18DFN
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 18-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
18-VFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60242 €1 807,26 €
Manufacturers Standard Package
Unit Price without VAT:0,60242 €
Unit Price with VAT:0,72893 €