
EVLKSTCOMET10-1 | |
|---|---|
DigiKey Part Number | EVLKSTCOMET10-1-ND |
Manufacturer | |
Manufacturer Product Number | EVLKSTCOMET10-1 |
Description | EVAL BOARD FOR STCOMET |
Customer Reference | |
Detailed Description | STCOMET - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STCOMET | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




