


L6360TR | |
|---|---|
DigiKey Part Number | 497-13132-2-ND - Tape & Reel (TR) 497-13132-1-ND - Cut Tape (CT) 497-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6360TR |
Description | IC TRANSCEIVER 1/1 26VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link |
Datasheet | Datasheet |
EDA/CAD Models | L6360TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V ~ 32.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,06000 € | 30,60 € |
| 25 | 2,81880 € | 70,47 € |
| 100 | 2,55340 € | 255,34 € |
| 250 | 2,42684 € | 606,71 € |
| 500 | 2,35054 € | 1 175,27 € |
| 1 000 | 2,28776 € | 2 287,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21022 € | 6 630,66 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,87630 € |


