L6747A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4 514
Unit Price: 2,58000 €
Datasheet
Half-Bridge Gate Driver IC Inverting 8-VFDFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6747A

DigiKey Part Number
L6747A-ND
Manufacturer
Manufacturer Product Number
L6747A
Description
IC GATE DRVR HALF-BRIDGE 8VFDFPN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-VFDFPN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 12V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3.5A, -
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
41 V
Rise / Fall Time (Typ)
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VFDFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types