


LD1085D2M18R | |
|---|---|
DigiKey Part Number | 497-LD1085D2M18RTR-ND - Tape & Reel (TR) 497-LD1085D2M18RCT-ND - Cut Tape (CT) 497-LD1085D2M18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2M18R |
Description | IC REG LINEAR 1.8V 3A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2M18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,05480 € | 26,37 € |
| 100 | 0,93990 € | 93,99 € |
| 250 | 0,88512 € | 221,28 € |
| 500 | 0,85212 € | 426,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,82496 € | 824,96 € |
| 2 000 | 0,80261 € | 1 605,22 € |
| 3 000 | 0,79141 € | 2 374,23 € |
| 5 000 | 0,77901 € | 3 895,05 € |
| 7 000 | 0,77176 € | 5 402,32 € |
| 10 000 | 0,76479 € | 7 647,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

