Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T08Y-10MH1F

DigiKey Part Number
497-4710-2-ND - Tape & Reel (TR)
497-4710-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M48T08Y-10MH1F
Description
IC RTC CLK/CALENDAR PAR 28SOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Datasheet
 Datasheet
EDA/CAD Models
M48T08Y-10MH1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Supplier Device Package
28-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
130,60000 €30,60 €
1024,86400 €248,64 €
2523,43240 €585,81 €
10021,85800 €2 185,80 €
25021,10780 €5 276,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
93620,31589 €19 015,67 €
Manufacturers Standard Package
Unit Price without VAT:30,60000 €
Unit Price with VAT:37,02600 €