PD85015STR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 397
Unit Price: 27,88000 €
Datasheet
RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85015STR-E

DigiKey Part Number
497-12511-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD85015STR-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Customer Reference
Detailed Description
RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
870MHz
Gain
16dB
Voltage - Test
13.6 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
15W
Voltage - Rated
40 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types