320V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP80MC-320

DigiKey Part Number
497-7912-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP80MC-320
Description
THYRISTOR 320V 200A DO-214AA
Customer Reference
Detailed Description
320V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
400V
Voltage - Off State
320V
Current - Peak Pulse (8/20µs)
200 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,35070 €876,75 €
Manufacturers Standard Package
Unit Price without VAT:0,35070 €
Unit Price with VAT:0,42435 €