
SPC560P40L3CEFBR | |
|---|---|
DigiKey Part Number | 497-11613-2-ND - Tape & Reel (TR) 497-11613-1-ND - Cut Tape (CT) 497-11613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P40L3CEFBR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P40L3CEFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,19900 € | 51,99 € |
| 25 | 4,81880 € | 120,47 € |
| 100 | 4,40090 € | 440,09 € |
| 250 | 4,20172 € | 1 050,43 € |
| 500 | 4,08166 € | 2 040,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,67184 € | 3 671,84 € |
| 2 000 | 3,59575 € | 7 191,50 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 8,13120 € |






