ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-PDIP
20 DIP

ST62T60CB6

DigiKey Part Number
ST62T60CB6-ND
Manufacturer
Manufacturer Product Number
ST62T60CB6
Description
IC MCU 8BIT 3.8KB OTP 20DIP
Customer Reference
Detailed Description
ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ST62T60CB6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST6
Core Size
8-Bit
Speed
8MHz
Connectivity
SPI
Peripherals
LED, LVD, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
OTP
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 6V
Data Converters
A/D 7x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.