STA304A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: 10,41000 €
Datasheet
Audio Fully Integrated Processor 6 Channel 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA304A

DigiKey Part Number
497-3944-ND
Manufacturer
Manufacturer Product Number
STA304A
Description
IC FULLY INTEG PROC 44TQFP
Customer Reference
Detailed Description
Audio Fully Integrated Processor 6 Channel 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Obsolete
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
6
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 125°C (TJ)
Specifications
Direct Digital Amplification
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes