
STA32613TR | |
|---|---|
DigiKey Part Number | 497-11970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA32613TR |
Description | IC FULLY INTEG PROC PWRSO-36 |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSO-36 Slug Up |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S | |
Voltage - Supply | 10V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Specifications | Direct Digital Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |

