STB5N62K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 074
Unit Price: 1,52000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 68
Unit Price: 4,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 450
Unit Price: 4,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,73411 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 169
Unit Price: 4,60000 €
Datasheet
N-Channel 620 V 4.2A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 620 V 4.2A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB5N62K3

DigiKey Part Number
497-10953-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB5N62K3
Description
MOSFET N-CH 620V 4.2A D2PAK
Customer Reference
Detailed Description
N-Channel 620 V 4.2A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB5N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes