
STEVAL-ISB039V1 | |
|---|---|
DigiKey Part Number | 497-16871-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB039V1 |
Description | EVAL BRD FOR STM32F051K6 STWLC03 |
Customer Reference | |
Detailed Description | STM32F051K6, STWLC03 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F051K6, STWLC03 | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |









