
STF33N60DM6 | |
|---|---|
DigiKey Part Number | STF33N60DM6-ND |
Manufacturer | |
Manufacturer Product Number | STF33N60DM6 |
Description | MOSFET N-CH 600V 25A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF33N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 128mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 50 | 2,27880 € | 113,94 € |
| 100 | 2,07580 € | 207,58 € |
| 500 | 1,71992 € | 859,96 € |
| 1 000 | 1,61363 € | 1 613,63 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,29980 € |

