N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH360N4F6-2

DigiKey Part Number
497-14535-2-ND - Tape & Reel (TR)
497-14535-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STH360N4F6-2
Description
MOSFET N-CH 40V 180A H2PAK-2
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
340 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,43000 €7,43 €
105,07000 €50,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,26060 €3 260,60 €
Manufacturers Standard Package
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,99030 €