
STL20N6F7 | |
|---|---|
DigiKey Part Number | 497-16117-2-ND - Tape & Reel (TR) 497-16117-1-ND - Cut Tape (CT) 497-16117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL20N6F7 |
Description | MOSFET N-CH 60V 100A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 3W (Ta), 78W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL20N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61330 € | 61,33 € |
| 500 | 0,48334 € | 241,67 € |
| 1 000 | 0,44151 € | 441,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38839 € | 1 165,17 € |
| 6 000 | 0,36167 € | 2 170,02 € |
| 9 000 | 0,35500 € | 3 195,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |




