


STM32F205ZET7 | |
|---|---|
DigiKey Part Number | 497-17406-ND |
Manufacturer | |
Manufacturer Product Number | STM32F205ZET7 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F205ZET7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 132K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| 10 | 9,96700 € | 99,67 € |
| 60 | 8,81333 € | 528,80 € |
| 120 | 8,50150 € | 1 020,18 € |
| 300 | 8,17217 € | 2 451,65 € |
| 540 | 8,00143 € | 4 320,77 € |
| 1 020 | 7,84589 € | 8 002,81 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,27020 € |



















