Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 3A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS01DTP06

DigiKey Part Number
497-4518-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS01DTP06
Description
TRANS NPN/PNP 30V 3A 8-SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 3A 2W Surface Mount 8-SOIC
EDA/CAD Models
STS01DTP06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Power - Max
2W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.