
T1650H-6T | |
|---|---|
DigiKey Part Number | 497-7637-5-ND |
Manufacturer | |
Manufacturer Product Number | T1650H-6T |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1650H-6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 50 | 1,65760 € | 82,88 € |
| 100 | 1,50140 € | 150,14 € |
| 500 | 1,22764 € | 613,82 € |
| 1 000 | 1,13970 € | 1 139,70 € |
| 2 000 | 1,08726 € | 2 174,52 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,95670 € |

