
TDA2050V | |
|---|---|
DigiKey Part Number | 497-3028-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2050V |
Description | IC AMP AB MONO 35W 5PENTAWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | TDA2050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 35W x 1 @ 4Ohm | |
Voltage - Supply | 9V ~ 50V, ±4.5V ~ 25V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 5-PENTAWATT | |
Package / Case | Pentawatt-5 (Vertical, Bent and Staggered Leads) | |
Base Product Number |




