
VIPERGAN65TR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN65TR-ND - Tape & Reel (TR) 497-VIPERGAN65TRCT-ND - Cut Tape (CT) 497-VIPERGAN65TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN65TR |
Description | ADVANCED QUASI-RESONANT OFFLINE |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 16-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN65TR Models |
Category | Duty Cycle 50% |
Manufacturer STMicroelectronics | Power (Watts) 65 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, UVLO |
Part Status Last Time Buy | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-VFQFN, 15 Leads, Exposed Pad |
Voltage - Breakdown 650V | Supplier Device Package 16-QFN (5x6) |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Start Up 15 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,54800 € | 25,48 € |
| 25 | 2,34120 € | 58,53 € |
| 100 | 2,11360 € | 211,36 € |
| 250 | 2,00508 € | 501,27 € |
| 500 | 1,93968 € | 969,84 € |
| 1 000 | 1,88587 € | 1 885,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69612 € | 6 784,48 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,08980 € |

