
CR43NP-3R3MC | |
|---|---|
DigiKey Part Number | 308-1525-2-ND - Tape & Reel (TR) 308-1525-1-ND - Cut Tape (CT) 308-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-3R3MC |
Description | FIXED IND 3.3UH 1.44A 86.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 86.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,45290 € | 45,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,34918 € | 523,77 € |
| 3 000 | 0,32929 € | 987,87 € |
| 4 500 | 0,31819 € | 1 431,85 € |
| 7 500 | 0,30551 € | 2 291,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

