
FE3 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE33/4BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | FE3 3/4 BLACK SPL |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.042" (1.07mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,72450 € | 872,45 € |
| Unit Price without VAT: | 8,72450 € |
|---|---|
| Unit Price with VAT: | 10,55665 € |


