
SXO53C3C481-100.000M | |
|---|---|
DigiKey Part Number | 5173-SXO53C3C481-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3C481-100.000M |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,84000 € | 18,40 € |
| 25 | 1,73960 € | 43,49 € |
| 50 | 1,66780 € | 83,39 € |
| 100 | 1,59880 € | 159,88 € |
| 250 | 1,51208 € | 378,02 € |
| 500 | 1,44960 € | 724,80 € |
| 1 000 | 1,38976 € | 1 389,76 € |
| 2 500 | 1,31450 € | 3 286,25 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

