
SXT83418AA17-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT83418AA17-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418AA17-18.432M |
Description | CRYSTAL 18.432M 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (8x3.8) | |
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,94200 € | 9,42 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,84210 € | 84,21 € |
| 500 | 0,79222 € | 396,11 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

