
SXT83418DC48-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT83418DC48-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418DC48-40.000M |
Description | CRYSTAL 40.000M 18PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 40 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,94780 € | 47,39 € |
| 100 | 0,89790 € | 89,79 € |
| 500 | 0,84796 € | 423,98 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

