
WS10-TW-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-WS10-TW-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | WS10-TW-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Degson | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 13mm ~ 14mm |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,46800 € | 34,68 € |
| 50 | 3,04260 € | 152,13 € |
| 100 | 2,93220 € | 293,22 € |
| 500 | 2,77068 € | 1 385,34 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,85640 € |




