
030-2196-000 | |
|---|---|
DigiKey Part Number | 5664-030-2196-000-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 030-2196-000 |
Description | CON SS PIN NO-SUP TIN STD |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |


