Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR221M2G---3030S | |
|---|---|
DigiKey Part Number | 4403-LSR221M2G---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LSR221M2G---3030S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 543mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.506 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 543mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM221M2W---3030S | Surge | 0 | 4403-LHM221M2W---3030S-ND | 2,50338 € | Parametric Equivalent |
| LSK221M2G---3030S | Surge | 0 | 4403-LSK221M2G---3030S-ND | 2,29808 € | Parametric Equivalent |
| LSM221M2G---3030S | Surge | 0 | 4403-LSM221M2G---3030S-ND | 2,05840 € | Parametric Equivalent |
| 381LR221M400K022 | Cornell Dubilier Knowles | 1 000 | 338-2488-ND | 7,30000 € | Parametric Equivalent |
| 381LX221M400K022 | Cornell Dubilier Knowles | 1 120 | 338-381LX221M400K022-ND | 7,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33652 € | 1 168,26 € |
| Unit Price without VAT: | 2,33652 € |
|---|---|
| Unit Price with VAT: | 2,82719 € |











