Parametric Equivalent

RXW221M1HBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1HBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1HBK-1020S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW221M1JBK-1020S | Surge | 0 | 4403-RXW221M1JBK-1020S-ND | 0,13863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,13988 € | 839,28 € |
| Unit Price without VAT: | 0,13988 € |
|---|---|
| Unit Price with VAT: | 0,16925 € |


