47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH470M1ETR-0606S

DigiKey Part Number
4403-VZH470M1ETR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH470M1ETR-0606S
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,06729 €67,29 €
2 0000,06125 €122,50 €
3 0000,05820 €174,60 €
5 0000,05480 €274,00 €
7 0000,05280 €369,60 €
10 0000,05086 €508,60 €
12 0000,04994 €599,28 €
24 0000,04683 €1 123,92 €
25 0000,04666 €1 166,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06729 €
Unit Price with VAT:0,08142 €