


HPT1608-50-T1 | |
|---|---|
DigiKey Part Number | 408-HPT1608-50-T1TR-ND - Tape & Reel (TR) 408-HPT1608-50-T1CT-ND - Cut Tape (CT) 408-HPT1608-50-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPT1608-50-T1 |
Description | RESISTOR TERMINATOR 50 OHM 2.5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5W Terminator Specialized Resistor Thin Film Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPT1608-50-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 2.5W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,42800 € | 14,28 € |
| 25 | 1,31680 € | 32,92 € |
| 50 | 1,23840 € | 61,92 € |
| 100 | 1,16490 € | 116,49 € |
| 250 | 1,07444 € | 268,61 € |
| 500 | 1,01068 € | 505,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96973 € | 969,73 € |
| 2 000 | 0,91216 € | 1 824,32 € |
| 3 000 | 0,88006 € | 2 640,18 € |
| 5 000 | 0,84120 € | 4 206,00 € |
| 7 000 | 0,81651 € | 5 715,57 € |
| 10 000 | 0,80681 € | 8 068,10 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |




