
HRG3216P-1501-B-T1 | |
|---|---|
DigiKey Part Number | 408-1952-2-ND - Tape & Reel (TR) 408-1952-1-ND - Cut Tape (CT) 408-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1501-B-T1 |
Description | RES SMD 1.5K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1501-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,58800 € | 14,70 € |
| 50 | 0,55580 € | 27,79 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49104 € | 122,76 € |
| 500 | 0,46734 € | 233,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48436 € | 484,36 € |
| 2 000 | 0,46384 € | 927,68 € |
| 3 000 | 0,45295 € | 1 358,85 € |
| 5 000 | 0,44031 € | 2 201,55 € |
| 7 000 | 0,43262 € | 3 028,34 € |
| 10 000 | 0,42499 € | 4 249,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

