
PAT1220-C-1DB-T5 | |
|---|---|
DigiKey Part Number | PAT121TR-ND - Tape & Reel (TR) PAT121CT-ND - Cut Tape (CT) PAT121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-1DB-T5 |
Description | RF ATTENUATOR 1DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT1220-C-1DB-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20160 € | 5,04 € |
| 100 | 0,18430 € | 18,43 € |
| 250 | 0,17384 € | 43,46 € |
| 500 | 0,16640 € | 83,20 € |
| 1 000 | 0,15939 € | 159,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14747 € | 737,35 € |
| 10 000 | 0,14156 € | 1 415,60 € |
| 15 000 | 0,13826 € | 2 073,90 € |
| 25 000 | 0,13426 € | 3 356,50 € |
| 35 000 | 0,13172 € | 4 610,20 € |
| 50 000 | 0,12911 € | 6 455,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |








