
PCMB042T-1R5MS | |
|---|---|
DigiKey Part Number | 408-1366-2-ND - Tape & Reel (TR) 408-1366-1-ND - Cut Tape (CT) 408-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB042T-1R5MS |
Description | FIXED IND 1.5UH 4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 4 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.157" W (4.15mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,45980 € | 45,98 € |
| 1 000 | 0,38026 € | 380,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36380 € | 727,60 € |
| 4 000 | 0,34308 € | 1 372,32 € |
| 6 000 | 0,33153 € | 1 989,18 € |
| 10 000 | 0,31755 € | 3 175,50 € |
| 14 000 | 0,31068 € | 4 349,52 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

