Similar
Similar

PCMB103T-R36MS | |
|---|---|
DigiKey Part Number | 408-1327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCMB103T-R36MS |
Description | FIXED IND 360NH 23A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Inductor 23 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71578 € | 357,89 € |
| Unit Price without VAT: | 0,71578 € |
|---|---|
| Unit Price with VAT: | 0,86609 € |



