
RG1005N-6191-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-6191-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-6191-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-6191-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-6191-W-T1 |
Description | RES SMD 6.19K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-6191-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,54740 € | 27,37 € |
| 100 | 0,51830 € | 51,83 € |
| 250 | 0,48364 € | 120,91 € |
| 500 | 0,46036 € | 230,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47025 € | 470,25 € |
| 2 000 | 0,45038 € | 900,76 € |
| 3 000 | 0,43983 € | 1 319,49 € |
| 5 000 | 0,42760 € | 2 138,00 € |
| 7 000 | 0,42015 € | 2 941,05 € |
| 10 000 | 0,41277 € | 4 127,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

