
RG1608P-222-B-T5 | |
|---|---|
DigiKey Part Number | RG16P2.2KBTR-ND - Tape & Reel (TR) RG16P2.2KBCT-ND - Cut Tape (CT) RG16P2.2KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-222-B-T5 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-222-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,07644 € | 19,11 € |
| 500 | 0,06844 € | 34,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05763 € | 288,15 € |
| 10 000 | 0,05313 € | 531,30 € |
| 15 000 | 0,05127 € | 769,05 € |
| 25 000 | 0,04944 € | 1 236,00 € |
| 35 000 | 0,03736 € | 1 307,60 € |
| 50 000 | 0,03669 € | 1 834,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |


