
RGV3216P-1804-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-1804-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-1804-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-1804-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-1804-B-T1 |
Description | RES 1.8M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-1804-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21270 € | 21,27 € |
| 250 | 0,19792 € | 49,48 € |
| 500 | 0,18790 € | 93,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16469 € | 164,69 € |
| 2 000 | 0,16185 € | 323,70 € |
| 3 000 | 0,16108 € | 483,24 € |
| 5 000 | 0,15886 € | 794,30 € |
| 7 000 | 0,15655 € | 1 095,85 € |
| 10 000 | 0,15426 € | 1 542,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

