120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-124-D

DigiKey Part Number
RR12P120KDTR-ND - Tape & Reel (TR)
RR12P120KDCT-ND - Cut Tape (CT)
RR12P120KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-124-D
Description
RES SMD 120K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-124-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02600 €0,65 €
500,02440 €1,22 €
1000,02300 €2,30 €
2500,02132 €5,33 €
5000,02016 €10,08 €
1 0000,01907 €19,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01836 €91,80 €
10 0000,01751 €175,10 €
15 0000,01706 €255,90 €
25 0000,01653 €413,25 €
35 0000,01620 €567,00 €
50 0000,01588 €794,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €