
1553D-156.250K33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553D-156.250K33DTSTKTR-ND - Tape & Reel (TR) 4309-1553D-156.250K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553D-156.250K33DTSTK |
Description | XTAL OSC XO 156.25MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19024 € | 3 190,24 € |
| 3 000 | 3,17389 € | 9 521,67 € |
| 6 000 | 3,15582 € | 18 934,92 € |
| 9 000 | 3,14033 € | 28 262,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 100 | 3,25480 € | 325,48 € |
| 500 | 3,20574 € | 1 602,87 € |
| 1 000 | 3,19024 € | 3 190,24 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

